The TS68020MR20 is a 5V microprocessor with a PGA package and through hole mount. It operates over a temperature range of -55°C to 125°C. The device is not RoHS compliant and contains lead. It is available in a tray packaging with 21 units per package.
Microchip TS68020MR20 technical specifications.
| Package/Case | PGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS68020MR20 to view detailed technical specifications.
No datasheet is available for this part.