This 5V microprocessor is available in a PGA package and is suitable for operation over the -40°C to 85°C temperature range. It is not RoHS compliant and contains lead. The microprocessor is mounted through a hole and is packaged in a tray with 21 units per package.
Microchip TS68020VR25 technical specifications.
| Package/Case | PGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS68020VR25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.