This 5V microprocessor is packaged in a CDIP and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip TS68C000VC10A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS68C000VC10A to view detailed technical specifications.
No datasheet is available for this part.