This 5V microprocessor is designed for operation over a temperature range of -40°C to 85°C. It is available in a through hole mount package. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a 5V microprocessor is required.
Microchip TS68C000VR12A technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS68C000VR12A to view detailed technical specifications.
No datasheet is available for this part.