The TS80C31X2-LCC is an 80C51 microcontroller with an 8-bit data bus width and a maximum operating frequency of 60MHz. It features a ROMless design with 128 bytes of RAM and supports UART and USART interfaces. The device is packaged in a QFP package and is suitable for surface mount applications. The microcontroller operates within a temperature range of 0°C to 70°C and is not radiation hardened. It has 32 programmable I/Os and 2 timers/counters, and includes a power-on reset (POR) peripheral.
Microchip TS80C31X2-LCC technical specifications.
| Access Time | 1.5us |
| Package/Case | QFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Tray |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS80C31X2-LCC to view detailed technical specifications.
No datasheet is available for this part.