
The TS80C31X2-LIA is an 80C51 8-bit microcontroller from Microchip. It features a 60MHz maximum frequency and 128B of RAM. The device is packaged in a DIP-32 and operates over a temperature range of -40°C to 85°C. It includes 32 programmable I/Os and 2 timers/counters. The microcontroller is not radiation hardened and is not RoHS compliant.
Microchip TS80C31X2-LIA technical specifications.
| Access Time | 1.5us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS80C31X2-LIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
