
The TS80C31X2-MCA is a 8051 core microcontroller with a 60MHz frequency and support for UART and USART interfaces. It is packaged in a DIP-28 package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The microcontroller has 128B of RAM and is available in a rail/Tube packaging configuration.
Microchip TS80C31X2-MCA technical specifications.
| Access Time | 2us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 60MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C31X2-MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
