The TS80C31X2-MCC is a ROMless 80C51 microcontroller with an 8-bit data bus width and a maximum operating frequency of 60MHz. It features a UART and USART interface and has 32 programmable I/Os and 2 timers/counters. The device is packaged in a PQFP-32 package and is suitable for operation over a temperature range of 0-70°C.
Microchip TS80C31X2-MCC technical specifications.
| Access Time | 2us |
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Tray |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS80C31X2-MCC to view detailed technical specifications.
No datasheet is available for this part.