The TS80C31X2-MCE is a ROMless 8051 core microcontroller with a 40MHz frequency and 32 I/Os. It features an internal oscillator and a power-on reset (POR) peripheral. The device is available in a QFP package and operates over a temperature range of 0°C to 70°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Microchip TS80C31X2-MCE technical specifications.
| Access Time | 2us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C31X2-MCE to view detailed technical specifications.
No datasheet is available for this part.