
The TS80C31X2-MIA is a 60MHz 32-bit ROMless microcontroller from Microchip, featuring a core architecture of 80C51. It operates within a temperature range of -40°C to 85°C and is available in a DIP package. The device supports UART and USART interfaces and has 32 I/Os and 2 timers/counters. It also includes a power-on reset (POR) peripheral and 128 bytes of RAM. The microcontroller is not RoHS compliant and is packaged in a rail/tube format.
Microchip TS80C31X2-MIA technical specifications.
| Access Time | 2us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Frequency | 60MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C31X2-MIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
