The TS80C31X2-MIC is a 32-bit 8051 microcontroller with a 40MHz frequency and 128B of RAM. It is available in a QFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and features an internal oscillator. It also includes peripherals such as power-on reset (POR). However, the device is not RoHS compliant and contains lead.
Microchip TS80C31X2-MIC technical specifications.
| Access Time | 2us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Tray |
| Peripherals | POR |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C31X2-MIC to view detailed technical specifications.
No datasheet is available for this part.