Microchip TS80C32X2-MIB technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 80C |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C32X2-MIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
