8-bit CISC microcontroller featuring an 80C51 core architecture and ROMless memory. Operates at 40MHz with an 8-bit data bus width and 256B RAM. Offers 32 I/Os, 3 timers/counters, and UART/USART interfaces. Supplied via a 4.5V to 5.5V operating voltage range, with an internal oscillator and POR peripheral. Packaged in a 40-pin PDIP for through-hole mounting.
Microchip TS80C32X2-VCA technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not CompliantNo |
No datasheet is available for this part.