The TS80C32X2-VIB is a 32-bit microcontroller based on the 80C51 core architecture, operating at a frequency of 40MHz. It features a ROMless design with 256B of RAM and supports UART and USART interfaces. The device is packaged in a PLCC and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller is powered by a 5V supply voltage and is not RoHS compliant.
Microchip TS80C32X2-VIB technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 80C |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C32X2-VIB to view detailed technical specifications.
No datasheet is available for this part.