The TS80C51RD2-LIE is a ROMless 8051 core microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 30MHz frequency and 32 I/Os. The device is packaged in a QFP package and is suitable for surface mount applications. The microcontroller includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. It is not RoHS compliant and contains lead.
Microchip TS80C51RD2-LIE technical specifications.
| Access Time | 1.5us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C51RD2-LIE to view detailed technical specifications.
No datasheet is available for this part.