
8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 40MHz. This integrated circuit offers 16KB of OTP/EPROM memory and 512B of RAM, with 32 programmable I/O pins. Interface capabilities include UART and USART, supported by three timers/counters and peripherals such as POR, PWM, and WDT. Designed for through-hole mounting in a 40-pin DIP package, it operates from a 5V supply and has an access time of 1.33µs.
Sign in to ask questions about the Microchip TS87C51RB2-VCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C51RB2-VCA technical specifications.
| Access Time | 1.33us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS87C51RB2-VCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
