
8-bit microcontroller (MCU) featuring an 80C51 core architecture, operating at a maximum frequency of 40MHz. This integrated circuit offers 64KB of OTP/EPROM memory and 512 bytes of RAM. It includes 32 programmable I/O pins, three timers/counters, and supports UART/USART interfaces. The component is housed in a 40-pin DIP package for through-hole mounting and operates from a 5V supply.
Microchip TS87C51RD2-VIA technical specifications.
| Access Time | 1.33us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS87C51RD2-VIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
