8-bit CISC microcontroller featuring an 80C51 core, operating at up to 30MHz. This integrated circuit offers 8KB of EPROM memory and 256 bytes of RAM, with 32 programmable I/O pins. Includes UART/USART interfaces and three timers/counters, with an internal oscillator. Packaged in a 40-pin PDIP for through-hole mounting, it operates from 2.7V to 5.5V with an access time of 1.5µs.
Microchip TS87C52X2-LIA technical specifications.
| Access Time | 1.5us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS87C52X2-LIA to view detailed technical specifications.
No datasheet is available for this part.