8-bit microcontroller featuring an 80C51 core architecture, operating at 30MHz with 8KB OTP/EPROM memory. This surface mount device offers 32 programmable I/O pins, 3 timers/counters, and UART/USART interfaces. It includes 256 bytes of RAM and operates within a -40°C to 85°C temperature range. The component is packaged in a 44-pin PQFP.
Microchip TS87C52X2-LIC technical specifications.
| Access Time | 1.5us |
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS87C52X2-LIC to view detailed technical specifications.
No datasheet is available for this part.