
8-bit microcontroller with 8KB OTP/EPROM memory and 256B RAM. Features an 80C51 core architecture operating at up to 40MHz, with 32 programmable I/Os and three timers/counters. Includes UART/USART interface and POR peripheral. Packaged in a 40-pin DIP for through-hole mounting, with an access time of 2µs. Operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip TS87C52X2-VCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C52X2-VCA technical specifications.
| Access Time | 2us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS87C52X2-VCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
