The TS87C54X2-LIA is a 16KB OTP 8051 microcontroller with a core architecture of 8051. It operates at a frequency of 30MHz and features 32 I/Os. The device is packaged in a DIP package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The microcontroller includes peripherals such as power-on reset and watchdog timer. However, it is not RoHS compliant and contains lead.
Microchip TS87C54X2-LIA technical specifications.
| Access Time | 1.5us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C54X2-LIA to view detailed technical specifications.
No datasheet is available for this part.