The TS87C54X2-MIA is a 16KB OTP 8051 microcontroller with a 40MHz frequency and support for UART and USART interfaces. It is packaged in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and has 32 I/Os. It also features an internal oscillator and includes peripherals such as a power-on reset and a watchdog timer.
Microchip TS87C54X2-MIA technical specifications.
| Access Time | 2us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C54X2-MIA to view detailed technical specifications.
No datasheet is available for this part.