8-bit microcontroller featuring 32KB OTP memory and an 80C51 core architecture. Operates at up to 40MHz with 1.5us access time. Includes 32 programmable I/Os, 3 timers/counters, UART/USART interfaces, and internal oscillator. Packaged in PQFP for surface mounting, with POR and WDT peripherals.
Microchip TS87C58X2-LCC technical specifications.
| Access Time | 1.5us |
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TS87C58X2-LCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.