The TS87C58X2-VIC is a 32KB OTP 8051 microcontroller with a 40MHz frequency and support for UART and USART interfaces. It is packaged in a QFP and operates over a temperature range of -40°C to 85°C. The device features 32 I/Os and includes peripherals such as power-on reset and a watchdog timer. The microcontroller is not RoHS compliant and contains lead.
Microchip TS87C58X2-VIC technical specifications.
| Access Time | 1.33us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C58X2-VIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.