The TSC21020F-20MB is a 32-bit DSP peripheral IC with a 40-bit external data bus, operating on a nominal supply voltage of 5V and a maximum supply current of 430mA. It is packaged in a MQFP-256 package type and has a maximum operating temperature of 125°C. The device is qualified to the MIL-STD-883 screening level and is suitable for military applications. It has a minimum operating temperature of -55°C and a maximum clock frequency of 20 MHz.
Microchip TSC21020F-20MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F256 |
| Width | 37.085 |
| Length | 37.085 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 430 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, FLOATING POINT PROCESSOR |
| External Data Bus Width | 40 |
| Bit Size | 32 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microchip TSC21020F-20MB to view detailed technical specifications.
No datasheet is available for this part.