8-bit/16-bit CISC microcontroller featuring a ROMless architecture and 1KB RAM. Operates at up to 24MHz with an access time of 24µs. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces, with 32 programmable I/Os. Includes 3 timers/counters, POR, PWM, and WDT peripherals. Packaged in a 40-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip TSC80251G2D-24IA technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | 8x251 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TSC80251G2D-24IA to view detailed technical specifications.
No datasheet is available for this part.