Microchip TSC80251G2D-24IB technical specifications.
| Access Time | 24us |
| Package/Case | LCC |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | 8x251 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSC80251G2D-24IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
