8/16-bit microcontroller with 32KB OTP/EPROM memory and 1KB RAM. Features a 24MHz clock speed, 32 I/O pins, and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Operates from 2.7V to 5.5V, with an access time of 24µs. Includes peripherals like POR, PWM, and WDT, and is housed in a 40-pin PDIP through-hole package.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | PDIP |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | 8x251 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |