Microchip TSMBJ1018CB technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 220V |
| Repetitive Peak Forward Blocking Voltage | 220V |
| Maximum Peak Pulse Current | 300A |
| Surge Current Rating | 60A |
| Maximum Holding Current | 750mA |
| Peak On-State Voltage | 3.5@1AV |
| Repetitive Peak Off-State Current | 5mA |
| Maximum Breakover Voltage | 300V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SMB |
| Package Family Name | DO-214-AA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TSMBJ1018CB to view detailed technical specifications.
No datasheet is available for this part.