Microchip TSPC106AVGU83CG technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 15uA |
| Package Quantity | 55 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSPC106AVGU83CG to view detailed technical specifications.
No datasheet is available for this part.