This 1-core PowerPC microprocessor operates at a voltage of 2.5V and is designed for surface mount applications. It can withstand operating temperatures between -40°C and 110°C. The device is packaged in a tray with 60 units per package. Note that this product contains lead and is not RoHS compliant.
Microchip TSPC603RVGH10LC technical specifications.
| Core Architecture | PowerPC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSPC603RVGH10LC to view detailed technical specifications.
No datasheet is available for this part.