This PowerPC microprocessor features a single core architecture and operates at a maximum temperature of 110°C and a minimum of -40°C. It is designed for surface mount applications and is not RoHS compliant. The device is packaged in a tray with 60 units per package. It is manufactured by Microchip and contains lead, making it non-lead free.
Microchip TSPC603RVGU14LC technical specifications.
| Core Architecture | PowerPC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSPC603RVGU14LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.