This 1-core microprocessor operates within a temperature range of -40°C to 110°C and is packaged in a tray with 60 units. It is not RoHS compliant and contains lead, making it a non-lead-free component. The microprocessor is designed for surface mount applications.
Microchip TSPC603RVGU8LC technical specifications.
| Core Architecture | PowerPC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSPC603RVGU8LC to view detailed technical specifications.
No datasheet is available for this part.