The TSS463-AA is a 16-terminal serial IO/communication controller IC with a nominal supply voltage of 5V, operating within a temperature range of -40°C to 125°C. It features a clock frequency of up to 16 MHz and is packaged in a 7.5mm x 10.3mm SOP-16. The IC is designed for automotive applications and meets the requirements of the specified temperature grade.
Microchip TSS463-AA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TSS463-AA to view detailed technical specifications.
No datasheet is available for this part.