The TVS324/TR13 is a single-element transient voltage suppressor from Microchip, packaged in a through-hole axial lead package. It has a maximum reverse stand-off voltage of 24V and a maximum reverse leakage current of 1mA. The device can handle a maximum peak pulse current of 3.6A and a peak pulse power dissipation of 150W. It operates over a temperature range of -65°C to 175°C.
Microchip TVS324/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Module |
| Package/Case | Case A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.35(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Package Diameter (mm) | 2.16(Max) |
| Package Weight (g) | 0.34 |
| Mounting | Through Hole |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 24V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 42V |
| Maximum Peak Pulse Current | 3.6A |
| Minimum Breakdown Voltage | 28.4V |
| Peak Pulse Power Dissipation | 150W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TVS324/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.