
The TVS324SM/TR13 is a single transient voltage suppressor in an A-MELF package with a maximum reverse stand-off voltage of 24V and a maximum reverse leakage current of 1uA. It has a maximum clamping voltage of 42V and a peak pulse power dissipation of 150W. The device is suitable for surface mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C.
Microchip TVS324SM/TR13 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | MELF |
| Package/Case | A-MELF |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Package Width (mm) | 2.62(Max) |
| Package Height (mm) | 2.62(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Weight (g) | 0.539 |
| Mounting | Surface Mount |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 24V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 42V |
| Maximum Peak Pulse Current | 3.6A |
| Minimum Breakdown Voltage | 28.4V |
| Peak Pulse Power Dissipation | 150W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TVS324SM/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.