Microchip TWIZ5200 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Ethernet |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | WIZnet |
| RoHS | Compliant |
Download the complete datasheet for Microchip TWIZ5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.