Microchip U2008B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2008B-MFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
