Microchip U2008B-XFPG3Y technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8 |
| Length | 4.925 |
| Number of Functions | 1 |
| Neg Supply Voltage-Nom (Vsup) | -13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip U2008B-XFPG3Y to view detailed technical specifications.
No datasheet is available for this part.