The U2010B-MFP is a single output IC with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is packaged in a SOIC package and is suitable for surface mount applications. The device contains lead and is available in a quantity of 1400 units per package, packaged in rail or tube format.
Microchip U2010B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2010B-MFP to view detailed technical specifications.
No datasheet is available for this part.