This 1-channel IC is packaged in a PDIP and is designed to operate within a temperature range of -10°C to 100°C. It is mounted through a hole and is compliant with RoHS regulations. The IC is available in quantities of 1400 and is packaged in rail/Tube packaging.
Microchip U2010B-MY technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2010B-MY to view detailed technical specifications.
No datasheet is available for this part.