Microchip U2100B-M technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2100B-M to view detailed technical specifications.
No datasheet is available for this part.