Microchip U2100B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2100B-MFP to view detailed technical specifications.
No datasheet is available for this part.