Microchip U2270B-MFP technical specifications.
| Package/Case | SOIC |
| Frequency | 150kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Series | U2270B |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2270B-MFP to view detailed technical specifications.
No datasheet is available for this part.