Microchip U2403B-M technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2403B-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.