The U2407B is a 16-terminal DIP DC/DC controller from Microchip, suitable for operating within the temperature range of -10 to 85°C. It features a single function and can handle input voltages between 8 and 26V. The device is packaged in a 16-pin DIP package, designated as R-PDIP-T16.
Microchip U2407B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip U2407B to view detailed technical specifications.
No datasheet is available for this part.