Microchip U2730B-NFS technical specifications.
| Package/Case | LSSOP |
| Frequency | 1.55GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 41mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | U2730 |
| Thickness | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2730B-NFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.