Microchip U2731B-NFNG1 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 79mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 2.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2731B-NFNG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.