
The U2745B-MFB is a specialized telecom IC from Microchip, available in a surface-mount LSSOP package. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 10mA. The device is designed to function at a frequency of 440MHz. Note that this part contains lead and is not RoHS compliant.
Microchip U2745B-MFB technical specifications.
| Package/Case | LSSOP |
| Current - Transmitting | 10mA |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2745B-MFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.