
Microchip U2745B-MFBG3 technical specifications.
| Package/Case | LSSOP |
| Current - Transmitting | 10mA |
| Frequency | 440MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2745B-MFBG3 to view detailed technical specifications.
No datasheet is available for this part.
